
36110-2220PE | |
---|---|
DigiKey Part Number | 3M6457-ND |
Manufacturer | |
Manufacturer Product Number | 36110-2220PE |
Description | CONN SCR PLUG 10POS SLD R/A |
Customer Reference | |
Detailed Description | 10 Position SCR Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 36110-2220PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SCR | |
Number of Positions | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |