24 (12 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600G/24-100

DigiKey Part Number
19-3600G/24-100-ND
Manufacturer
Manufacturer Product Number
3600G/24-100
Description
MULTI-PAIR 24CON 28AWG GRAY 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 (12 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
24 (12 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,661.88000$2,661.88
2$2,531.48000$5,062.96
3$2,457.73667$7,373.21
5$2,367.29800$11,836.49
7$2,309.23143$16,164.62
10$2,248.93400$22,489.34
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 24CON 28AWG GRAY FOOT
In-Stock: 100
Unit Price: $47.11000
MULTI-PAIR 24COND 28AWG GRAY 1'
In-Stock: 15
Unit Price: $42.09000
MULTI-PAIR 24COND 28AWG GRAY 5'
In-Stock: 0
Unit Price:
MULTI-PAIR 24COND 28AWG GRAY 25'
In-Stock: 0
Unit Price:
MULTI-PAIR 24COND 28AWG GRAY 50'
In-Stock: 0
Unit Price: