3600B/20  (1000ft), 3600B/20  (300ft),3600B/20 100SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600B/20 300

DigiKey Part Number
3M157801-5-ND
Manufacturer
Manufacturer Product Number
3600B/20 300
Description
MULTI-PAIR 20COND 28AWG BEIGE 5'
Customer Reference
Detailed Description
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
20 (10 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
5.00' (1.52m)
Jacket Color
Beige
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$244.33000$244.33
10$155.47800$1,554.78
25$133.26960$3,331.74
50$124.38560$6,219.28
Manufacturers Standard Package