
3567/GRN | |
---|---|
DigiKey Part Number | 3567/GRN-ND |
Manufacturer | |
Manufacturer Product Number | 3567/GRN |
Description | TEST LEAD 30AWG GREEN 25' |
Customer Reference | |
Detailed Description | 30 AWG Test Lead Wire Solid Green 25.00' (7.62m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |