HF100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF100/64TP

DigiKey Part Number
HF64B-100-ND
19-HF100/64TP-DS-ND
Manufacturer
Manufacturer Product Number
HF100/64TP
Description
CBL RIBN 64COND TWIST PAIR FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue, White 64 (32 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Twisted Pair
Number of Conductors
64 (32 Pair Twisted)
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.070" (1.78mm)
Ribbon Width
3.200" (81.28mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21008
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$143.36000$143.36
2$130.10500$260.21
3$122.89000$368.67
5$114.31400$571.57
7$108.97143$762.80
10$103.59000$1,035.90
25$90.93840$2,273.46
50$82.43840$4,121.92
100$74.77920$7,477.92
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100$74.77920$7,477.92
200$67.89555$13,579.11
300$64.20263$19,260.79
500$59.87576$29,937.88
700$57.21354$40,049.48
1,000$55.40857$55,408.57
Alternate Length
CBL RIBN 64COND TWIST PAIR 50'
In-Stock: 0
Unit Price: $3,958.11000
CBL RIBN 64COND TWIST PAIR 25'
In-Stock: 0
Unit Price: $2,157.28000
CBL RIBN 64COND TWIST PAIR 10'
In-Stock: 0
Unit Price: $983.10000
CBL RIBN 64COND TWIST PAIR 5'
In-Stock: 0
Unit Price: $573.87000