Polyester Floor Scrubbing Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500

DigiKey Part Number
19-3500-ND
Manufacturer
Manufacturer Product Number
3500
Description
TAPE GRIPPING MATERIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Floor Scrubbing Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Floor Scrubbing Pad
Color
Tan
Material
Polyester
Height
1"
Length (Inches)
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$53.52000$53.52
5$51.08800$255.44
10$50.07700$500.77
25$48.77000$1,219.25
50$47.80300$2,390.15
100$46.85600$4,685.60
250$45.63328$11,408.32
500$44.72924$22,364.62
1,000$43.84263$43,842.63
Manufacturers Standard Package