3476/10 100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 16,722
Unit Price: $70.00000
Datasheet
3476^10 100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3476/10 100

DigiKey Part Number
MB10PC-100-ND
Manufacturer
Manufacturer Product Number
3476/10 100
Description
CBL RIBN 10COND 0.05 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Ground Plane 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable, Ground Plane
Number of Conductors
10
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.047" (1.19mm)
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2682
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL RIBN 10COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: $1,853.80000
CBL RIBN 10COND 0.05 GRAY 25'
In-Stock: 0
Unit Price: $990.08000
CBL RIBN 10COND 0.05 GRAY 10'
In-Stock: 0
Unit Price: $473.77000
CBL RIBN 10COND 0.05 GRAY 5'
In-Stock: 0
Unit Price: $263.82000