



3448-45112 | |
---|---|
DigiKey Part Number | 3M15527-ND |
Manufacturer | |
Manufacturer Product Number | 3448-45112 |
Description | STRAIN RELIEF FOR 45112 SOCKET |
Customer Reference | |
Detailed Description | Connector Strain Relief For 451 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-45112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 12 | |
For Use With/Related Products | 451 Series | |
Features | - | |
Base Product Number |