3365/26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365/26 300SF

DigiKey Part Number
MC26G-1-ND
Manufacturer
Manufacturer Product Number
3365/26 300SF
Description
CBL RIBN 26COND 0.05 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
1.00' (304.80mm)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
In-Stock: 6
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.79000$19.79
5$16.42200$82.11
10$15.17400$151.74
25$13.64320$341.08
50$12.55300$627.65
100$11.58490$1,158.49
Manufacturers Standard Package