
3355/50 100 | |
|---|---|
DigiKey Part Number | 19-3355/50100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3355/50 100 |
Description | CBL RIBN 50COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 2.500" (63.50mm) |
Series | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 20297 |
Number of Conductors 50 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $60.02000 | $60.02 |
| 5 | $47.93200 | $239.66 |
| 10 | $43.44200 | $434.42 |
| 25 | $38.13800 | $953.45 |
| 50 | $34.56160 | $1,728.08 |
| 100 | $31.33380 | $3,133.38 |


