New Product
33458
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33458

DigiKey Part Number
19-33458-ND
Manufacturer
Manufacturer Product Number
33458
Description
CUBITRON III CUT-OFF WHEEL 1=1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cut-Off Wheel Ceramic X 2.95" (75.00mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Cut-Off Wheel
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
Black
Width
-
Length
-
Diameter
2.95" (75.00mm)
Applications
Cutting, Grinding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$471.72000$471.72
6$433.44500$2,600.67
12$419.50667$5,034.08
30$401.77533$12,053.26
Manufacturers Standard Package