
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Board Lock Screw (Slotted) | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | 0.236" (6.00mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Thread Size | M2.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $9.08500 | $90.85 |
| 25 | $8.51760 | $212.94 |
| 50 | $8.10800 | $405.40 |
| 200 | $7.35210 | $1,470.42 |
| 400 | $7.00103 | $2,800.41 |
| 600 | $6.80343 | $4,082.06 |
| 1,000 | $6.56248 | $6,562.48 |
| 2,600 | $6.13476 | $15,950.38 |

