Jackscrew Socket For D-Sub Connectors, Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-2 (BULK PKG)

DigiKey Part Number
3M158931-ND
Manufacturer
Manufacturer Product Number
3341-2 (BULK PKG)
Description
CONNJACKSCKETKIT .30" LGTH 1=100
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors, Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors, Standard
Features
Hardware Included, Lock Washer
Length - Threaded Portion Below Head
0.300" (7.62mm)
Length - Below Head
0.430" (10.92mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,537.01000$1,537.01
10$1,306.59400$13,065.94
25$1,224.88840$30,622.21
50$1,186.46440$59,323.22
Manufacturers Standard Package