
3319/08 300 | |
---|---|
DigiKey Part Number | 3M157697-300-ND 19-3319/08300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/08 300 |
Description | CBL RIBN 8COND 0.05 BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 8 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.37000 | $37.37 |
2 | $33.91500 | $67.83 |
3 | $32.05000 | $96.15 |
5 | $29.83200 | $149.16 |
7 | $28.44714 | $199.13 |
10 | $27.05000 | $270.50 |
25 | $23.74760 | $593.69 |
50 | $21.52000 | $1,076.00 |
100 | $19.50650 | $1,950.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $16.71617 | $5,014.85 |
600 | $15.18447 | $9,110.68 |
900 | $14.36310 | $12,926.79 |
1,500 | $13.40131 | $20,101.97 |
2,100 | $12.87383 | $27,035.04 |