
3302/60 100 | |
|---|---|
DigiKey Part Number | 19-3302/60100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/60 100 |
Description | CBL RIBN 60COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 60 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 3.000" (76.20mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 60 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length Enter Number of Feet in Order Quantity | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $56.48000 | $56.48 |
| 5 | $45.12000 | $225.60 |
| 10 | $40.90200 | $409.02 |
| 25 | $35.90480 | $897.62 |
| 50 | $32.53740 | $1,626.87 |
| 100 | $29.49790 | $2,949.79 |






