
3302/50 100 | |
---|---|
DigiKey Part Number | 19-3302/50100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/50 100 |
Description | CBL RIBN 50COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 50 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.36000 | $45.36 |
2 | $41.16000 | $82.32 |
3 | $38.91000 | $116.73 |
5 | $36.20400 | $181.02 |
7 | $34.51571 | $241.61 |
10 | $32.82100 | $328.21 |
25 | $28.81200 | $720.30 |
50 | $26.11020 | $1,305.51 |
100 | $23.66860 | $2,366.86 |

