
3275 BLU 6"X50YD | |
|---|---|
DigiKey Part Number | 3275BLU6"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | 3275 BLU 6"X50YD |
Description | TAPE REFLECTIVE BLUE 6"X50YDS |
Customer Reference | |
Detailed Description | Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 6.00" (152.40mm) X 150' (45.7m) 50 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Tape Type | Reflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 150' (45.7m) 50 yds | |
Color | Blue | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |

