
3250/44 100M | |
|---|---|
DigiKey Part Number | 19-3250/44100M-ND 19-3250/44100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/44 100M |
Description | CBL RIBN 44COND 0.039 BLK 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 44 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 44 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.732" (43.99mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $493.78000 | $493.78 |
| 5 | $393.08600 | $1,965.43 |
| 10 | $356.20500 | $3,562.05 |
| 25 | $312.84440 | $7,821.11 |
| 50 | $283.80120 | $14,190.06 |
| 100 | $257.70210 | $25,770.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $268.01020 | $26,801.02 |
| 200 | $243.67210 | $48,734.42 |
| 300 | $230.63610 | $69,190.83 |

