
3250/40 100M | |
|---|---|
DigiKey Part Number | 19-3250/40100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/40 100M |
Description | CBL RIBN 40COND 0.039 BLK METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 40 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Digi-Spool®, Continuous Spool | Ribbon Width 1.575" (40.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 40 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length Enter Number of Meters in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG | Spool Size 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $477.26000 | $477.26 |
| 5 | $379.91600 | $1,899.58 |
| 10 | $344.26700 | $3,442.67 |
| 25 | $302.35720 | $7,558.93 |
| 50 | $274.27920 | $13,713.96 |
| 100 | $249.04730 | $24,904.73 |

