
3250/30SF 100M | |
---|---|
DigiKey Part Number | 19-3250/30SF100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/30SF 100M |
Description | CBL RIBN 30COND 0.039 BLK METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 30 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | Enter Number of Meters in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.181" (30.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Features | Splice Free | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $378.44000 | $378.44 |
2 | $343.14000 | $686.28 |
3 | $323.98000 | $971.94 |
5 | $301.29400 | $1,506.47 |
7 | $287.22143 | $2,010.55 |
10 | $273.01600 | $2,730.16 |
25 | $239.75120 | $5,993.78 |
50 | $217.45200 | $10,872.60 |
100 | $197.40640 | $19,740.64 |