
310 49.25"X300YD | |
---|---|
DigiKey Part Number | 19-31049.25"X300YD-ND |
Manufacturer | |
Manufacturer Product Number | 310 49.25"X300YD |
Description | TAPE ANTISLIP BLK 49.02"X300YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 49.02" (1.25m) X 900' (274.3m) 300 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 49.02" (1.25m) | |
Length | 900' (274.3m) 300 yds | |
Color | Black | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153,602.19000 | $153,602.19 |