LS FOAM LS-2509 | |
---|---|
DigiKey Part Number | 19-LSFOAMLS-2509-ND |
Manufacturer | |
Manufacturer Product Number | LS FOAM LS-2509 |
Description | E-A-R ISOLOSS POLYURETHANE FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 54.02" W x 2700.00" L (1372.0mm x 68580.0mm) X 0.094" (2.38mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 54.02" W x 2700.00" L (1372.0mm x 68580.0mm) | |
Thickness | 0.094" (2.38mm) | |
Density | 400.462 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20,503.11000 | $20,503.11 |