
30MIC 3M261X LF AO 3MIL 5 IN | |
---|---|
DigiKey Part Number | 3M10794-ND |
Manufacturer | |
Manufacturer Product Number | 30MIC 3M261X LF AO 3MIL 5 IN |
Description | LAPPING FILM ALUM OXIDE 30U 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 30µ X 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 30µ | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.86000 | $17.86 |
10 | $15.18000 | $151.80 |
25 | $14.22800 | $355.70 |
50 | $13.54660 | $677.33 |
100 | $12.89950 | $1,289.95 |
250 | $12.09148 | $3,022.87 |
500 | $11.51426 | $5,757.13 |
1,000 | $10.96478 | $10,964.78 |
2,500 | $10.27870 | $25,696.75 |