Absorbent Bilge Pillow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29026

DigiKey Part Number
19-29026-ND
Manufacturer
Manufacturer Product Number
29026
Description
3M MARINE OIL & FUEL ABSORBENT B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Absorbent Bilge Pillow
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Absorbent Bilge Pillow
Length (Inches)
15.0
Width (Inches)
7.0
Capacity (Gallons)
0.5
Color
-
Material
-
Package Quantity
16
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,019.79000$1,019.79
Manufacturers Standard Package