
268-5401-00-1102JH | |
---|---|
DigiKey Part Number | 3M6809A-ND |
Manufacturer | |
Manufacturer Product Number | 268-5401-00-1102JH |
Description | CONN SOCKET CLCC 68POS GOLD |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos CLCC Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 268-5401-00-1102JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | CLCC | |
Number of Positions or Pins (Grid) | 68 (4 x 17) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.100" (2.54mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |