
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Urethane | |
Features | Black | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,087.94000 | $1,087.94 |
24 | $772.97792 | $18,551.47 |
48 | $722.02521 | $34,657.21 |
72 | $694.57847 | $50,009.65 |
120 | $662.29525 | $79,475.43 |