
2364-24MMX55M | |
|---|---|
DigiKey Part Number | 3M158748-ND |
Manufacturer | |
Manufacturer Product Number | 2364-24MMX55M |
Description | TAPE MASKING TAN 15/16"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.94" (24.00mm) 15/16" | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | General Purpose | |
Temperature Range | 300°F (149°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.86000 | $132.86 |
| 10 | $101.21500 | $1,012.15 |
| 36 | $87.80111 | $3,160.84 |
| 72 | $81.54583 | $5,871.30 |
| 108 | $78.17657 | $8,443.07 |
| 252 | $72.31397 | $18,223.12 |

