2314-6111-TG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 4,268
Unit Price: $7.47000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $17.69060
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $18.50454
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $19.58520
Datasheet

Similar


Preci-Dip
In Stock: 1,576
Unit Price: $15.35000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $9.18491
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $10.59580
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $11.61692
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $19.84220
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.79660
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.66758
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $5.78701
Datasheet

Similar


WEC
In Stock: 600
Unit Price: $5.70860
Datasheet
23xx-6111-TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2314-6111-TG

DigiKey Part Number
2314-6111-TG-ND
Manufacturer
Manufacturer Product Number
2314-6111-TG
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2314-6111-TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.