
2090-48TR2-P | |
---|---|
DigiKey Part Number | 19-2090-48TR2-P-ND |
Manufacturer | |
Manufacturer Product Number | 2090-48TR2-P |
Description | TAPE MASKING BLUE 1.89"X60YDS |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Blue 1.89" (48.00mm) X 180' (55.0m) 60 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Crepe Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Blue | |
Usage | Paint Masking | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |