2090-48NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2090-48NC

DigiKey Part Number
19-2090-48NC-ND
Manufacturer
Manufacturer Product Number
2090-48NC
Description
TAPE MASKING BLUE 1.88"X60YDS
Customer Reference
Detailed Description
Masking Tape Adhesive Blue 1.88" (47.75mm) X 180' (55.0m) 60 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.75mm)
Length
180' (55.0m) 60 yds
Color
Blue
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.