1W226-TZLB-A00-0LC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $557.24800
Datasheet
Image for 1W226-TZLB-A00-0LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1W226-TZLB-A00-0LC

DigiKey Part Number
1W226-TZLB-A00-0LC-ND
Manufacturer
Manufacturer Product Number
1W226-TZLB-A00-0LC
Description
CBL ASSY CENTRON 26POS FEM-M 10M
Customer Reference
Detailed Description
Centronics 26 pos Female to Male Assembly 32.81' (10.0m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Centronics 26 pos Female to Male
Length
32.81' (10.0m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL ASSY CENTRON 26POS F-M 0.5M
In-Stock: 5
Unit Price: $908.97000
CBL ASSY CENTRON 26POS F-M 2.5M
In-Stock: 46
Unit Price: $910.37000