
1U30A-TC2-SA1-400 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA1-400-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA1-400 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $382.14000 | $382.14 |
| 10 | $324.80700 | $3,248.07 |
| 25 | $304.47840 | $7,611.96 |
| 50 | $289.95420 | $14,497.71 |
| 100 | $276.12890 | $27,612.89 |
| 250 | $258.89504 | $64,723.76 |

