
1U30A-TC2-SA2-300 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA2-300-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA2-300 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.64000 | $375.64 |
| 10 | $319.28200 | $3,192.82 |
| 25 | $299.29560 | $7,482.39 |
| 50 | $285.01960 | $14,250.98 |
| 100 | $271.42870 | $27,142.87 |
| 250 | $254.45972 | $63,614.93 |

