
1U30A-TC2-SA2-050 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA2-050-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA2-050 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.21000 | $309.21 |
| 10 | $262.84100 | $2,628.41 |
| 25 | $246.38520 | $6,159.63 |
| 50 | $234.63340 | $11,731.67 |
| 100 | $223.44470 | $22,344.47 |
| 250 | $209.47232 | $52,368.08 |

