New Product
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1U30A-TC2-SA1-100

DigiKey Part Number
19-1U30A-TC2-SA1-100-ND
Manufacturer
Manufacturer Product Number
1U30A-TC2-SA1-100
Description
3M USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$296.88000$296.88
10$252.29300$2,522.93
25$236.50280$5,912.57
50$225.21820$11,260.91
100$214.47840$21,447.84
250$201.06732$50,266.83