
1U30A-TC2-SA2-400 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA2-400-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA2-400 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $409.60000 | $409.60 |
| 10 | $348.17200 | $3,481.72 |
| 25 | $326.38040 | $8,159.51 |
| 50 | $310.81220 | $15,540.61 |
| 100 | $295.99290 | $29,599.29 |
| 250 | $277.48812 | $69,372.03 |

