1MIC 3M265X LF AO 3MIL TF 4 IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MIC 3M265X LF AO 3MIL TF 4 IN

DigiKey Part Number
3M10798-ND
Manufacturer
Manufacturer Product Number
1MIC 3M265X LF AO 3MIL TF 4 IN
Description
LAPPING FILM ALUM OXIDE 1U 4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 1µ X 4.00" (101.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Green
Width
-
Length
-
Diameter
4.00" (101.60mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.06000$9.06
10$7.69700$76.97
25$7.21120$180.28
50$6.86720$343.36
100$6.53950$653.95
250$6.12920$1,532.30
500$5.83666$2,918.33
1,000$5.55792$5,557.92
2,500$5.21000$13,025.00
Manufacturers Standard Package