
1CX6-44-QS-004.0 | |
|---|---|
DigiKey Part Number | 19-1CX6-44-QS-004.0-ND |
Manufacturer | |
Manufacturer Product Number | 1CX6-44-QS-004.0 |
Description | 3M COAXPRESS INDUSTRIAL CAMERA C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 12.00mm OD Coaxial Cable 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 2nd Connector 1.0/2.3 Plug (4) |
Manufacturer 3M | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 157.5" (4.0m) 13.1' |
Part Status Active | Cable Type 12.00mm OD Coaxial Cable |
Style 1.0/2.3 to 1.0/2.3 | Cable Impedance 75 Ohms |
1st Connector 1.0/2.3 Plug (4) | Color Black |
1st Contact Gender Male | Operating Temperature 0°C ~ 40°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,534.95000 | $1,534.95 |
| 10 | $1,304.84200 | $13,048.42 |
| 25 | $1,223.25080 | $30,581.27 |
| 50 | $1,171.90240 | $58,595.12 |

