
1773 3"X144YD | |
---|---|
DigiKey Part Number | 19-17733"X144YD-ND |
Manufacturer | |
Manufacturer Product Number | 1773 3"X144YD |
Description | TAPE MEDICAL WHITE 3"X144YDS |
Customer Reference | |
Detailed Description | Medical Tape High Tack Acrylic Adhesive White 3.00" (76.20mm) X 432' (131.7m) 144 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Medical | |
Adhesive | High Tack Acrylic | |
Backing, Carrier | Polyethylene Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 432' (131.7m) 144 yds | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |