
1773 1.75"X290YD | |
---|---|
DigiKey Part Number | 19-17731.75"X290YD-ND |
Manufacturer | |
Manufacturer Product Number | 1773 1.75"X290YD |
Description | TAPE MEDICAL WHITE 1 3/4"X290YDS |
Customer Reference | |
Detailed Description | Medical Tape High Tack Acrylic Adhesive White 1.75" (44.45mm) 1 3/4" X 870' (265.2m) 290 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Medical | |
Adhesive | High Tack Acrylic | |
Backing, Carrier | Polyethylene Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.75" (44.45mm) 1 3/4" | |
Length | 870' (265.2m) 290 yds | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |