Friction Tape Rubber Adhesive Black 1.50" (38.10mm) 1 1/2" X 82.5' (25.1m) 27.5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1755-1-1/2X82-1/2FT

DigiKey Part Number
3M158592-ND
Manufacturer
Manufacturer Product Number
1755-1-1/2X82-1/2FT
Description
TAPE FRICTION BLK 1.50"X27.5YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Friction Tape Rubber Adhesive Black 1.50" (38.10mm) 1 1/2" X 82.5' (25.1m) 27.5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Friction
Adhesive
Rubber
Backing, Carrier
Cotton Cloth
Thickness
0.0130" (13.0 mils, 0.330mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.50" (38.10mm) 1 1/2"
Length
82.5' (25.1m) 27.5 yds
Color
Black
Usage
-
Temperature Range
14°F ~ 176°F (-10°C ~ 80°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$239.02900$7,170.87
Manufacturers Standard Package