MFR Recommended
MFR Recommended

17600B-ES | |
|---|---|
DigiKey Part Number | 17600B-ES-ND |
Manufacturer | |
Manufacturer Product Number | 17600B-ES |
Description | HOOK JUMBO WHITE |
Customer Reference | |
Detailed Description | Hook Jumbo White 6.95" L x 3.90" W (176.5mm x 99.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hook | |
Color | White | |
Size | Jumbo | |
Size / Dimension | 6.95" L x 3.90" W (176.5mm x 99.1mm) | |
Base Product Number |


