


17081BLK-ES | |
---|---|
DigiKey Part Number | 3M12080-ND |
Manufacturer | |
Manufacturer Product Number | 17081BLK-ES |
Description | HOOK MEDIUM BLACK |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hook | |
Color | Black | |
Size | Medium | |
Size / Dimension | 3.13" L x 1.13" W (79.5mm x 28.7mm) | |
Base Product Number |