
17022AW-ES | |
---|---|
DigiKey Part Number | 17022AW-ES-ND |
Manufacturer | |
Manufacturer Product Number | 17022AW-ES |
Description | STRIPS SMALL WHITE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strips | |
Color | White | |
Size | Small | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.95000 | $53.95 |
5 | $46.32600 | $231.63 |
10 | $43.62500 | $436.25 |