Strips Medium Clear 6.75" L x 3.88" W (171.5mm x 98.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17021CLR-ES

DigiKey Part Number
19-17021CLR-ES-ND
Manufacturer
Manufacturer Product Number
17021CLR-ES
Description
STRIPS MEDIUM CLEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Strips Medium Clear 6.75" L x 3.88" W (171.5mm x 98.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Strips
Color
Clear
Size
Medium
Size / Dimension
6.75" L x 3.88" W (171.5mm x 98.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.89000$50.89
5$43.65600$218.28
24$38.23333$917.60
48$36.24313$1,739.67
72$35.17778$2,532.80
120$33.93017$4,071.62
264$32.19311$8,498.98
504$30.92149$15,584.43
1,008$29.69495$29,932.51
Manufacturers Standard Package