
1700-3/4X36YD-1.5CORE | |
|---|---|
DigiKey Part Number | 3M158575-ND |
Manufacturer | |
Manufacturer Product Number | 1700-3/4X36YD-1.5CORE |
Description | TAPE ELECTRICAL 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0071" (7.1 mils, 0.180mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | - | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $57.79300 | $5,779.30 |
| 200 | $52.46015 | $10,492.03 |
| 300 | $49.59813 | $14,879.44 |
| 500 | $46.24396 | $23,121.98 |
| 700 | $44.17999 | $30,925.99 |
| 1,000 | $42.11061 | $42,110.61 |

