
1530L 6"X25YD | |
---|---|
DigiKey Part Number | 19-1530L6"X25YD-ND |
Manufacturer | |
Manufacturer Product Number | 1530L 6"X25YD |
Description | TAPE MEDICAL WHITE 6"X25YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive White 6.00" (152.40mm) X 75' (22.9m) 25 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Medical | |
Adhesive | Acrylic | |
Backing, Carrier | Fabric | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 75' (22.9m) 25 yds | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |