
1526 2"X500YD | |
---|---|
DigiKey Part Number | 19-15262"X500YD-ND |
Manufacturer | |
Manufacturer Product Number | 1526 2"X500YD |
Description | TAPE MEDICAL TRANS 2"X500YDS |
Customer Reference | |
Detailed Description | Medical Tape High Tack Acrylic Adhesive Translucent 2.00" (50.80mm) X 1500' (457.2m) 500 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Medical | |
Adhesive | High Tack Acrylic | |
Backing, Carrier | Polyethylene | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 2.00" (50.80mm) | |
Length | 1500' (457.2m) 500 yds | |
Color | Translucent | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |