152250-0013-GG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $45.69588
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 773
Unit Price: $90.35000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 115
Unit Price: $83.78000
Datasheet
Image for 152250-0013-GG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152250-0013-GG

DigiKey Part Number
152250-0013-GG-ND
Manufacturer
Manufacturer Product Number
152250-0013-GG
Description
CONN RCPT 50POS IDC 28AWG GOLD
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
50
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Closed End, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes