151210-8422-RB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 0
Unit Price: $5.26000
Datasheet

Similar


Harwin Inc.
In Stock: 482
Unit Price: $5.59000
Datasheet

Similar


Harwin Inc.
In Stock: 297
Unit Price: $4.93000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.37000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.87000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $14.63000
Datasheet

Similar


Samtec Inc.
In Stock: 342
Unit Price: $8.63000
Datasheet

Similar


Samtec Inc.
In Stock: 2,582
Unit Price: $12.83000
Datasheet

Similar


Samtec Inc.
In Stock: 50
Unit Price: $10.11000
Datasheet

Similar


Samtec Inc.
In Stock: 57
Unit Price: $14.63000
Datasheet
Connector Header Through Hole 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151210-8422-RB

DigiKey Part Number
3M1410-ND
Manufacturer
Manufacturer Product Number
151210-8422-RB
Description
CONN HEADER VERT 10POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
151210-8422-RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.152" (3.86mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.329" (8.36mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes